Part Details for 170M6016 by Eaton Bussmann
Overview of 170M6016 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8806
|
Newark | Fuse 1250A 690V 3/80 Ar Uc |Eaton Bussmann 170M6016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$977.9700 / $1,191.1100 | Buy Now |
DISTI #
170M6016-ND
|
DigiKey | FUSE SQUARE 1.25KA 700VAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,130.8100 | Buy Now |
DISTI #
71389098
|
RS | FUSE 1250A 690V 3/80 AR UC | Bussmann by Eaton 170M6016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,085.0100 / $1,142.1200 | RFQ |
DISTI #
000000000002485684
|
Sager | Specialty Fuses 1250A 690V 3/80 AR UC Min Qty: 1 | 0 |
|
$783.6300 / $808.9000 | Buy Now |