There are no models available for this part yet.
Overview of 170M6018 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M6018 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48M6103
|
Newark | Fuse 1500A 690V 3/80 Ar Uc |Eaton Bussmann 170M6018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,069.2300 / $1,302.2600 | Buy Now | |
DISTI #
170M6018-ND
|
DigiKey | FUSE SQUARE 1.5KA 700VAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,226.5200 | Buy Now | |
DISTI #
71389100
|
RS | FUSE 1500A 690V 3/80 AR UC | Bussmann by Eaton 170M6018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,176.8500 / $1,238.7900 | RFQ | |
DISTI #
000000000002485686
|
Sager | Specialty Fuses 1500A 690V 3/80 AR UC Min Qty: 1 | 0 |
|
$856.7500 / $884.3900 | Buy Now |