Part Details for 170M6086 by Eaton Corporation
Overview of 170M6086 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M6086
|
Avnet Americas | Fuse Link Square Body 700A 690VAC DIN Mount - Bulk (Alt: 170M6086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$890.1120 / $1,049.7842 | Buy Now |
DISTI #
504-170M6086
|
Mouser Electronics | Specialty Fuses FUSE 700A 690V DIN 3 GR | 0 |
|
$982.0400 / $1,030.4400 | Order Now |
Part Details for 170M6086
170M6086 CAD Models
170M6086 Part Data Attributes
|
170M6086
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M6086
Eaton Corporation
Electric Fuse, 700A, 690VAC, 300000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 68 mm | |
Body Height | 89 mm | |
Body Length or Diameter | 75 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 160000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 700 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CE; DIN 43620; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |