Part Details for 170M6094 by Eaton Bussmann
Overview of 170M6094 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6671
|
Newark | Fuse 130Amp 7200V 00/480 Ar |Eaton Bussmann 170M6094 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,731.4800 / $4,213.7800 | Buy Now |
DISTI #
170M6094-ND
|
DigiKey | FUSE SQUARE 130A 7.2KV RECT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,589.3300 | Buy Now |
DISTI #
71389121
|
RS | FUSE 130Amp 7200V 00/480 AR | Bussmann by Eaton 170M6094 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,596.1000 | RFQ |
DISTI #
000000000003483661
|
Sager | Specialty Fuses 130Amp 7200V 00/480 AR | 0 |
|
Buy Now |