Part Details for 170M6114 by Eaton Bussmann
Overview of 170M6114 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8832
|
Newark | Fuse 1000A 690V 3Kn/80 Ar Uc |Eaton Bussmann 170M6114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$620.9200 / $756.2400 | Buy Now |
DISTI #
170M6114-ND
|
DigiKey | FUSE SQUARE 1KA 700VAC RECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$723.6000 | Buy Now |
DISTI #
71389129
|
RS | FUSE 1000A 690V 3KN/80 AR UC | Bussmann by Eaton 170M6114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$651.2400 / $723.6000 | RFQ |
DISTI #
000000000002485716
|
Sager | Specialty Fuses 1kA 690V 3KN/80 AR UC | 0 |
|
Buy Now |