Part Details for 170M6116 by Eaton Bussmann
Overview of 170M6116 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8834
|
Newark | Fuse 1250A 690V 3Kn/80 Ar Uc |Eaton Bussmann 170M6116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$996.3100 / $1,213.4600 | Buy Now |
DISTI #
170M6116-ND
|
DigiKey | FUSE SQUARE 1.25KA 700VAC RECT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$967.5700 | Buy Now |
DISTI #
71389131
|
RS | FUSE 1250A 690V 3KN/80 AR UC | Bussmann by Eaton 170M6116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$870.8100 / $967.5700 | RFQ |