Part Details for 170M6171 by Eaton Bussmann
Overview of 170M6171 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8860
|
Newark | Fuse 2000A 550V 3/110 Ar Ur |Eaton Bussmann 170M6171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,273.1400 / $1,550.6100 | Buy Now |
DISTI #
170M6171-ND
|
DigiKey | FUSE SQUARE 2KA 700VAC RECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,236.4100 | Buy Now |
DISTI #
71389164
|
RS | FUSE 2000A 550V 3/110 AR UR | Bussmann by Eaton 170M6171 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,387.3900 / $1,460.4100 | RFQ |
DISTI #
000000000002485752
|
Sager | Specialty Fuses 2000A 550V 3/110 AR UR | 0 |
|
Buy Now |