Part Details for 170M6347 by Eaton Bussmann
Overview of 170M6347 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J6839
|
Newark | Fuse 900A 1000V 3Bkn/75 Ar |Eaton Bussmann 170M6347 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,274.7600 / $1,552.5900 | Buy Now |
DISTI #
170M6347-ND
|
DigiKey | FUSE SQUARE 900A 1.3KVAC RECT Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,237.9800 | Buy Now |
DISTI #
71389247
|
RS | FUSE 900A 1000V 3BKN/75 AR | Bussmann by Eaton 170M6347 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,237.9900 | RFQ |
DISTI #
000000000002485844
|
Sager | Specialty Fuses 900A 1kV 3BKN/75 AR | 0 |
|
Buy Now |