Part Details for 170M6349 by Eaton Bussmann
Overview of 170M6349 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8941
|
Newark | Fuse 1100A 1000V 3Bkn/75 Ar |Eaton Bussmann 170M6349 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,350.3100 / $1,644.6100 | Buy Now |
DISTI #
170M6349-ND
|
DigiKey | FUSE SQUARE 1.1KA 1.3KVAC RECT Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,400.5000 | Buy Now |
DISTI #
71389249
|
RS | FUSE 1100A 1000V 3BKN/75 AR | Bussmann by Eaton 170M6349 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$1,383.6900 / $1,456.5200 | Buy Now |
DISTI #
000000000002485846
|
Sager | Specialty Fuses 1100A 1kV 3BKN/75 AR Min Qty: 2 | 0 |
|
$1,081.9800 | Buy Now |