Part Details for 170M6408 by Eaton Bussmann
Overview of 170M6408 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8955
|
Newark | Fuse 500A 690V 3Bn/50 Ar Uc |Eaton Bussmann 170M6408 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$781.8300 / $952.2300 | Buy Now |
DISTI #
170M6408-ND
|
DigiKey | FUSE 500A 690V 3BN/50 AR UC Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$812.7967 | Buy Now |
DISTI #
71389263
|
RS | FUSE 500A 690V 3BN/50 AR UC | Bussmann by Eaton 170M6408 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$740.8800 / $779.8800 | RFQ |
DISTI #
000000000002485861
|
Sager | Specialty Fuses 500A 690V 3BN/50 AR UC Min Qty: 3 | 0 |
|
$626.4600 | Buy Now |