There are no models available for this part yet.
Overview of 170M6415 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M6415 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M8961
|
Newark | Fuse 1100A 690V 3Bn/50 Ar Uc |Eaton Bussmann 170M6415 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$975.9400 / $1,188.6400 | Buy Now | |
DISTI #
170M6415-ND
|
DigiKey | FUSE SQUARE 1.1KA 700VAC RECT Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$994.5300 | Buy Now | |
DISTI #
71389270
|
RS | FUSE 1100A 690V 3BN/50 AR UC | Bussmann by Eaton 170M6415 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$906.5400 / $954.2500 | RFQ | |
DISTI #
170M6415
|
TME | Fuse: fuse, aR, 1.1kA, 690VAC, industrial Min Qty: 3 | 0 |
|
$889.9400 | RFQ | |
DISTI #
000000000002485868
|
Sager | Specialty Fuses 1100A 690V 3BN/50 AR UC Min Qty: 3 | 0 |
|
$782.0000 | Buy Now |