Part Details for 170M6465-G by Eaton Bussmann
Overview of 170M6465-G by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6465-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6674
|
Newark | Fuse 1100A 690V 3Bkn/50 Ar Uc |Eaton Bussmann 170M6465-G Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,087.2500 / $1,324.2100 | Buy Now |
DISTI #
170M6465-G-ND
|
DigiKey | FUSE SQUARE 1.1KA 690V RECT Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,145.6300 | Buy Now |
DISTI #
71389286
|
RS | FUSE 1100A 690V 3BKN/50 AR UC | Bussmann by Eaton 170M6465-G RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,088.3500 / $1,145.6300 | RFQ |
DISTI #
000000000003483664
|
Sager | Specialty Fuses 1100A 690V | 0 |
|
Buy Now |