Part Details for 170M6471 by Eaton Bussmann
Overview of 170M6471 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8979
|
Newark | Fuse 2000A 550V 3Bkn/65 Ar Ur |Eaton Bussmann 170M6471 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,279.9800 / $1,558.9500 | Buy Now |
DISTI #
170M6471-ND
|
DigiKey | FUSE SQUARE 2KA 700VAC RECT Min Qty: 2 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,243.0600 | Buy Now |
DISTI #
71389295
|
RS | FUSE 2000A 550V 3BKN/65 AR UR | Bussmann by Eaton 170M6471 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,243.0600 | RFQ |
|
ComSIT USA | SQUARE BODY-FLUSH END CONTACT HIGH SPEED FUSE Electric Fuse, 2000A, 550VAC, 200000A (IR), Inline/holder RoHS: Not Compliant | Europe - 20 |
|
RFQ |