Part Details for 170M6697 by Cooper Industries
Overview of 170M6697 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 170M6697
170M6697 CAD Models
170M6697 Part Data Attributes
|
170M6697
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
170M6697
Cooper Industries
Electric Fuse, 900A, 1300VAC, 1300VDC, 100000A (IR), Inline/holder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1300 VDC: 100000 A | |
Body Breadth | 76 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 159 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 305000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 900 A | |
Rated Voltage(AC) | 1300 V | |
Rated Voltage(DC) | 1300 V | |
Reference Standard | CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |