Part Details for 170M7058 by Eaton Corporation
Overview of 170M7058 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M7058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M7058
|
Avnet Americas | Fuse Square Body 1000A 690V 2-Pin Flat Bolt - Bulk (Alt: 170M7058) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-170M7058
|
Mouser Electronics | Specialty Fuses 1kA 690V 4BN/65 AR UC RoHS: Not Compliant | 0 |
|
$1,959.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,390.9700 | Buy Now |
Part Details for 170M7058
170M7058 CAD Models
170M7058 Part Data Attributes
|
170M7058
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M7058
Eaton Corporation
Electric Fuse, 1000A, 690VAC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 53 mm | |
Body Height | 105 mm | |
Body Length or Diameter | 105 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 76000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |