170M8620
Description: Electric Fuse, 630A, 1000VAC, 150000A (IR), Inline/holder,

Overview of 170M8620 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 170M8620 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 170M8620
Avnet Americas Fuse Square Body 630A 1000V 2-Pin Flat Stud Mount Carton - Bulk (Alt: 170M8620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $684.5180
  • 10 $666.0360
  • 30 $647.0064
  • 50 $632.7342
  • 100 $608.9472
  • 250 $594.6750
  • 500 $580.4028
$580.4028 / $684.5180 Buy Now
DISTI # 504-170M8620
Mouser Electronics Specialty Fuses 630A 1kV 3KN/110 AR UR RoHS: Compliant 0
  • 1 $813.1300
  • 5 $792.9800
  • 10 $757.4800
$757.4800 / $813.1300 Order Now

CAD Models for 170M8620 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 170M8620 by Eaton Corporation

170M8620
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
74 mm
Body Height
74 mm
Body Length or Diameter
81 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
82500 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
150000 A
Rated Current
630 A
Rated Voltage(AC)
1000 V
Reference Standard
CE; DIN 43653; IEC; UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 170M8620
    Eaton Corporation
    Electric Fuse, 630A, 1000VAC, 150000A (IR), Inline/holder,
    VS

Related Parts for 170M8620

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 170M8620 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 170M8620 by Eaton Corporation

Select Manufacturer
Which Manufacturer of 170M8620 would you like to use for your alert(s)?
  • Please alert me when 170M8620 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 170M8620 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 170M8620 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 170M8620 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 170M8620.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 170M8620 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: