Part Details for 170M8623 by Eaton Bussmann
Overview of 170M8623 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M8623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9339
|
Newark | Fuse 900A 1000V 3Kn/110 Ar Ur |Eaton Bussmann 170M8623 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$900.3300 / $1,096.5500 | Buy Now |
DISTI #
170M8623-ND
|
DigiKey | FUSE SQUARE 900A 1KVAC RECT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,048.7700 | Buy Now |
DISTI #
71389586
|
RS | FUSE 900A 1000V 3KN/110 AR UR | Bussmann by Eaton 170M8623 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$981.1200 / $1,032.7600 | RFQ |
DISTI #
000000000002486384
|
Sager | Specialty Fuses 900A 1kV 3KN/110 AR UR Min Qty: 1 | 0 |
|
$721.4100 / $744.6800 | Buy Now |