Part Details for 170M8626 by Eaton Corporation
Overview of 170M8626 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M8626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M8626
|
Avnet Americas | Fuse Square Body 1250A 1000V 2-Pin Flat Stud Mount Carton - Bulk (Alt: 170M8626) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,073.8196 / $1,266.4462 | Buy Now |
DISTI #
504-170M8626
|
Mouser Electronics | Specialty Fuses 1250A 1kV 3KN/110 AR RoHS: Compliant | 0 |
|
$1,257.4000 / $1,333.4000 | Order Now |
Part Details for 170M8626
170M8626 CAD Models
170M8626 Part Data Attributes
|
170M8626
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M8626
Eaton Corporation
Electric Fuse, 1250A, 1000VAC, 150000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 74 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 81 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 575000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 150000 A | |
Rated Current | 1250 A | |
Rated Voltage(AC) | 1000 V | |
Reference Standard | CE; DIN 43653; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |