Part Details for 171-001-10PS-PBMH by Glenair Inc
Overview of 171-001-10PS-PBMH by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K50110PS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L1C |
Price & Stock for 171-001-10PS-PBMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8123
|
Newark | Connector |Glenair 171-001-10PS-PBMH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$70.3700 / $226.9300 | Buy Now |
DISTI #
3937-171-001-10PS-PBMH-ND
|
DigiKey | MICRO-D SUBMINIATURE TYPE STRIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$236.4460 / $397.8500 | Buy Now |
DISTI #
171-001-10PS-PBMH
|
Avnet Americas | Connector MicroStrip Plug 10 Position Solder Cup Straight Through Hole - Bulk (Alt: 171-001-10PS-PBMH) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
631-17100110PSPBMH
|
Mouser Electronics | D-Sub Micro-D Connectors 11+ start 5 wks | 0 |
|
$57.9100 / $224.1400 | Order Now |
DISTI #
71077025
|
Verical | 171-001-10PS-PBMH Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$55.6795 / $128.0769 | Buy Now |
DISTI #
77931015
|
Verical | 171-001-10PS-PBMH Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$128.0769 / $215.5000 | Buy Now |
DISTI #
GLE171-001-10PS-PBMH
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$124.0138 / $213.5732 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 14 |
|
$153.6900 / $258.6000 | Buy Now |
Part Details for 171-001-10PS-PBMH
171-001-10PS-PBMH CAD Models
171-001-10PS-PBMH Part Data Attributes
|
171-001-10PS-PBMH
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
171-001-10PS-PBMH
Glenair Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Board Mounting Option | HOLE 0.062 | |
Body Breadth | 0.075 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.535 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |