Part Details for 171-001-10SS-P1CL by Glenair Inc
Overview of 171-001-10SS-P1CL by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM82810SSILR | Texas Instruments | 2.75-V to 6-V, 4-A step-down module with adjustable-frequency & tracking in 3 x 4-mm µSIP package 14-uSiP -40 to 125 |
Price & Stock for 171-001-10SS-P1CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK5684
|
Newark | 171-001-10Ss-P1Cl |Glenair 171-001-10SS-P1CL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.2300 / $171.6700 | Buy Now |
DISTI #
631-00110SSP1CL
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$48.6800 / $111.9700 | Order Now |
Part Details for 171-001-10SS-P1CL
171-001-10SS-P1CL CAD Models
171-001-10SS-P1CL Part Data Attributes
|
171-001-10SS-P1CL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
171-001-10SS-P1CL
Glenair Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Solder Terminal, Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE 0.062 | |
Body Breadth | 0.075 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.535 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |