171-001-21NS-PBCLMH
Glenair Inc
Description: Board Connector, 21 Contact(s), 1 Row(s), Male, Solder Terminal

Overview of 171-001-21NS-PBCLMH by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for 171-001-21NS-PBCLMH by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 171-001-21NS-PBCLMH by Glenair Inc

171-001-21NS-PBCLMH
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE 0.062
Body Breadth
0.075 inch
Body Depth
0.35 inch
Body Length
1.085 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABE
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LATCH
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Termination Type
SOLDER
Total Number of Contacts
21
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 171-001-21NS-PBCLMH
    Glenair Inc
    Board Connector, 21 Contact(s), 1 Row(s), Male, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 171-001-21NS-PBCLMH by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 171-001-21NS-PBCLMH by Glenair Inc

Select Manufacturer
Which Manufacturer of 171-001-21NS-PBCLMH would you like to use for your alert(s)?
  • Please alert me when 171-001-21NS-PBCLMH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 171-001-21NS-PBCLMH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 171-001-21NS-PBCLMH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 171-001-21NS-PBCLMH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 171-001-21NS-PBCLMH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 171-001-21NS-PBCLMH by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: