Part Details for 171-003-10P-6K5-6-PBCL by Glenair Inc
Overview of 171-003-10P-6K5-6-PBCL by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 171-003-10P-6K5-6-PBCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK5771
|
Newark | 171-003-10P-6K5-6-Pbcl |Glenair 171-003-10P-6K5-6-PBCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$66.0700 / $213.0600 | Buy Now |
DISTI #
631-00P6K56PBCL
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$54.3800 / $125.0700 | Order Now |
Part Details for 171-003-10P-6K5-6-PBCL
171-003-10P-6K5-6-PBCL CAD Models
171-003-10P-6K5-6-PBCL Part Data Attributes
|
171-003-10P-6K5-6-PBCL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
171-003-10P-6K5-6-PBCL
Glenair Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.185 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.535 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |