Part Details for 171-003-7P-6K7-10-P1 by Glenair Inc
Overview of 171-003-7P-6K7-10-P1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 171-003-7P-6K7-10-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8159
|
Newark | Connector |Glenair 171-003-7P-6K7-10-P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$37.4300 / $120.7100 | Buy Now |
DISTI #
3937-171-003-7P-6K7-10-P1-ND
|
DigiKey | MICRO-D SUBMINIATURE TYPE STRIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$209.3300 | Buy Now |
DISTI #
171-003-7P-6K7-10-
|
Avnet Americas | MICRO D - Bulk (Alt: 171-003-7P-6K7-10-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
RFQ | |
DISTI #
631-1710037P6K710P1
|
Mouser Electronics | D-Sub Micro-D Connectors 26start 3 wks AOC RoHS: Compliant | 0 |
|
$30.8000 / $119.2100 | Order Now |
DISTI #
GLE171-003-7P-6K7-10-P1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
Buy Now |
Part Details for 171-003-7P-6K7-10-P1
171-003-7P-6K7-10-P1 CAD Models
171-003-7P-6K7-10-P1 Part Data Attributes
|
171-003-7P-6K7-10-P1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
171-003-7P-6K7-10-P1
Glenair Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.075 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.385 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 171-003-7P-6K7-10-P1
This table gives cross-reference parts and alternative options found for 171-003-7P-6K7-10-P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-003-7P-6K7-10-P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-05-1062 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 171-003-7P-6K7-10-P1 vs 22-05-1062 |
HTS-106-G-C-2 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 171-003-7P-6K7-10-P1 vs HTS-106-G-C-2 |
HTS-106-G-G-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 171-003-7P-6K7-10-P1 vs HTS-106-G-G-1 |
HTS-106-G-C | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 171-003-7P-6K7-10-P1 vs HTS-106-G-C |
HTS-106-G-A | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 171-003-7P-6K7-10-P1 vs HTS-106-G-A |
HTS-106-G-A-2 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 171-003-7P-6K7-10-P1 vs HTS-106-G-A-2 |
HTS-106-G-A-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 171-003-7P-6K7-10-P1 vs HTS-106-G-A-1 |