171-006-25S-.080-PBCLMH
Glenair Inc
Description: Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,

Overview of 171-006-25S-.080-PBCLMH by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8256AC-81-25S-156.257800 SiTime SiT8256AC-81-25S-156.257800
SiT8256AC-31-25S-156.250000 SiTime SiT8256AC-31-25S-156.250000
SiT8256AC-81-25S-156.250000 SiTime SiT8256AC-81-25S-156.250000

Price & Stock for 171-006-25S-.080-PBCLMH by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK5868
Newark 171-006-25S-.080-Pbclmh |Glenair 171-006-25S-.080-PBCLMH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $391.5000
  • 2 $352.0400
  • 4 $316.6300
  • 7 $313.6100
  • 10 $232.6800
  • 20 $158.8300
  • 35 $139.6100
  • 50 $121.4000
$121.4000 / $391.5000 Buy Now
DISTI # 631-25S080PBCLMH
Mouser Electronics D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS 0
  • 10 $255.3600
  • 25 $174.3100
  • 50 $133.2300
$133.2300 / $255.3600 Order Now

CAD Models for 171-006-25S-.080-PBCLMH by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 171-006-25S-.080-PBCLMH by Glenair Inc

171-006-25S-.080-PBCLMH
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STAGGERED CONFIGURATION
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. 171-006-25S-.080-PBCLMH
    Glenair Inc
    Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 171-006-25S-.080-PBCLMH by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 171-006-25S-.080-PBCLMH by Glenair Inc

Select Manufacturer
Which Manufacturer of 171-006-25S-.080-PBCLMH would you like to use for your alert(s)?
  • Please alert me when 171-006-25S-.080-PBCLMH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 171-006-25S-.080-PBCLMH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 171-006-25S-.080-PBCLMH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 171-006-25S-.080-PBCLMH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 171-006-25S-.080-PBCLMH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 171-006-25S-.080-PBCLMH by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: