Part Details for 171-008-7S-P1 by Glenair Inc
Overview of 171-008-7S-P1 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171-008-7S-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK5913
|
Newark | 171-008-7S-P1 |Glenair 171-008-7S-P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$37.9800 / $122.4600 | Buy Now |
DISTI #
631-0087SP1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$31.2600 / $71.8800 | Order Now |
DISTI #
GLE171-008-7S-P1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 171-008-7S-P1
171-008-7S-P1 CAD Models
171-008-7S-P1 Part Data Attributes
|
171-008-7S-P1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
171-008-7S-P1
Glenair Inc
Board Connector, Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |