-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2430
|
Newark | D Sub Connector, 171 Series, De, Plug, 9, Steel, Through Hole Rohs Compliant: Yes |Norcomp 171-009-113R911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$1.9700 / $3.7700 | Buy Now |
DISTI #
40Y4623
|
Newark | D Sub Connector, Plug, 9Pos, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:171 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-009-113R911 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.9800 | Buy Now |
DISTI #
9209ME-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
9498 In Stock |
|
$2.0316 / $3.7600 | Buy Now |
DISTI #
636-171-009-113R911
|
Mouser Electronics | D-Sub Standard Connectors 9P Male Vt Dp Solder w/ Clinch Nut 10 RoHS: Compliant | 1774 |
|
$2.0300 / $3.6900 | Buy Now |
|
Future Electronics | 171 Series 9 Position Male Nickel Shell Dip Solder Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 570Tray |
|
$2.1900 / $2.5200 | Buy Now |
DISTI #
TEX171-009-113R911
|
Heilind Electronics | CONN D-SUB PLUG 9P PNL MNT SLD | Americas - 1644 in Stock |
|
$2.5902 / $3.3618 | Buy Now |
|
Onlinecomponents.com | Male D-Sub 9 Position Straight Dip Solder RoHS: Compliant |
470 In Stock |
|
$1.9600 / $2.6900 | Buy Now |
DISTI #
78401186
|
Verical | Conn D-Subminiature M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 20 Package Multiple: 10 Date Code: 2328 | Americas - 470 |
|
$2.6387 / $3.5629 | Buy Now |
DISTI #
79045983
|
Verical | Conn D-Subminiature M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 80 Package Multiple: 80 Date Code: 2338 | Americas - 320 |
|
$3.0076 / $3.2756 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171-009-113R911
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-009-113R911
NorComp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 171-009-113R911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-009-113R911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-009-112-911 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | 171-009-113R911 vs 171-009-112-911 |