Part Details for 171-037-113R001 by NorComp
Overview of 171-037-113R001 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171-037-113R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2452
|
Newark | D Sub Connector, 171 Series, Dc, Plug, 37, Steel, Through Hole Rohs Compliant: Yes |Norcomp 171-037-113R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$3.1200 / $5.9900 | Buy Now |
DISTI #
40Y4693
|
Newark | D Sub Connector, Plug, 37Pos, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Dc, Product Range:171 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-037-113R001 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.7000 | Buy Now |
DISTI #
4237ME-ND
|
DigiKey | CONN D-SUB PLUG 37P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1071 In Stock |
|
$2.9265 / $6.7700 | Buy Now |
DISTI #
636-171-037-113R001
|
Mouser Electronics | D-Sub Standard Connectors 37P MALE VERTICAL DIP SOLDER RoHS: Compliant | 381 |
|
$2.9200 / $6.2500 | Buy Now |
|
Future Electronics | 37 Position D-Sub Plug, Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 16 Weeks | 0 |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | Male D-Sub 37 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$2.2900 / $3.1800 | Buy Now |
Part Details for 171-037-113R001
171-037-113R001 CAD Models
171-037-113R001 Part Data Attributes
|
171-037-113R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-037-113R001
NorComp
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |