Part Details for 171042 by Brady Worldwide Inc
Overview of 171042 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 20 Positions ,2.54mm (0.100in) Pitch, | |
74817-1042LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
77317-104-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 26 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 171042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now | |
DISTI #
10024357
|
Techni-Tool, Inc. | Brady 171042 CAUSTIC Pipe Marker Style 3C with Arrows Black on Orange 3 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now |
DISTI #
10024357
|
TestEquity LLC | Brady 171042 CAUSTIC Pipe Marker Style 3C with Arrows Black on Orange 3 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now |