Part Details for 171071-000 by TE Connectivity
Overview of 171071-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171071-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
171071-000
|
Avnet Americas | Cable Assembly Triaxial 24AWG F - Bulk (Alt: 171071-000) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$219.0751 | Buy Now |
|
Future Electronics | DK-3716-E202-TS - Polymer Solution RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$274.2700 / $287.9900 | Buy Now |
DISTI #
RYCDK-3716-E202-TS
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-3716-E202-TS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DK-3716-E202-TS | 0 |
|
$244.5600 / $669.8300 | Buy Now |
DISTI #
RYCDK-3716-E202-TS
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-3716-E202-TS | 0 |
|
Buy Now | |
DISTI #
171071-000
|
Avnet Abacus | (Alt: 171071-000) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DK-3716-E202-TS | 0 |
|
$244.5600 / $669.8300 | Buy Now |
Part Details for 171071-000
171071-000 CAD Models
171071-000 Part Data Attributes
|
171071-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171071-000
TE Connectivity
RF Triaxial Connector, Female, Cable Mount, Solder Terminal, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |