Part Details for 171089-8410 by Molex
Overview of 171089-8410 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171089-8410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7018
|
Newark | Vert Recept Ten 60 G-10Sp-G |Molex 171089-8410 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 / $29.7700 | Buy Now |
DISTI #
1710898410
|
Avnet Americas | Connector Power Receptacle 10 Position 8mm Press Fit Vertical Through Hole 80 Terminal 1 Port Tray - Trays (Alt: 1710898410) Min Qty: 480 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1100 / $45.2900 | Buy Now |