-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1710898412-ND
|
DigiKey | VERT RECEPT TEN 60 G-2SP-15S-G Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
274 In Stock |
|
$11.2634 / $16.9000 | Buy Now |
DISTI #
1710898412
|
Avnet Americas | Connector Power Receptacle 2Power/15Signal Position 8mm/2mm Press Fit Vertical Through Hole 31 Terminal 1 Port Tray - Trays (Alt: 1710898412) Min Qty: 560 Package Multiple: 280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.3623 / $13.7009 | Buy Now |
DISTI #
MOL171089-8412
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL171089-8412 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69726404
|
Verical | EXTreme Ten60Power Vertical Receptacle with Guides, 2 Split Power Circuits, 15 Signal Circuits, Press Fit Tail Min Qty: 6 Package Multiple: 1 | Americas - 280 |
|
$11.0800 / $12.2600 | Buy Now |
DISTI #
171089-8412
|
TTI | Board to Board & Mezzanine Connectors EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 280 In Stock |
|
$10.7000 / $16.1800 | Buy Now |
DISTI #
1710898412
|
Avnet Americas | Connector Power Receptacle 2Power/15Signal Position 8mm/2mm Press Fit Vertical Through Hole 31 Terminal 1 Port Tray - Trays (Alt: 1710898412) Min Qty: 560 Package Multiple: 280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.3623 / $13.7009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy