Part Details for 171090-8401 by Molex
Overview of 171090-8401 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171090-8401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3088
|
Newark | Rect Pwr Conn, Rcpt, 1Pos, Pcb, No. Of Contacts:1Contacts, Product Range:Extreme Ten60Power 171090 Series, Connector Mounting:Pcb Mount, Contact Termination Type:Press Fit, Pitch Spacing:8Mm, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Molex 171090-8401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$9.2000 / $12.0400 | Buy Now |
DISTI #
32AK7039
|
Newark | R/A Recept Ten 60 G-1Sp-G |Molex 171090-8401 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $12.4600 | Buy Now |
DISTI #
1710908401
|
Avnet Americas | Connector Power Receptacle 1 Position 8mm Press Fit Right Angle Through Hole 10 Terminal 1 Port Tray - Trays (Alt: 1710908401) Min Qty: 390 Package Multiple: 390 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.2528 / $7.2298 | Buy Now |
DISTI #
538-171090-8401
|
Mouser Electronics | Board to Board & Mezzanine Connectors EXTREME TEN60 RoHS: Compliant | 390 |
|
$6.5200 / $10.1200 | Buy Now |
DISTI #
74522353
|
RS | EXTreme Ten60Power Right-Angle Receptacle, 1 Split Power Circuit, Press Fit Tai | Molex Incorporated 171090-8401 RoHS: Compliant Min Qty: 390 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
390 Partner Stock |
|
$6.1000 / $8.6400 | Buy Now |
DISTI #
171090-8401
|
TTI | Board to Board & Mezzanine Connectors EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 390 In Stock |
|
$5.8800 / $9.8800 | Buy Now |
DISTI #
1710908401
|
Avnet Americas | Connector Power Receptacle 1 Position 8mm Press Fit Right Angle Through Hole 10 Terminal 1 Port Tray - Trays (Alt: 1710908401) Min Qty: 390 Package Multiple: 390 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.2528 / $7.2298 | Buy Now |
DISTI #
4220981
|
element14 Asia-Pacific | RECT PWR CONN, R/A RECEPTACLE, 1POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 390 |
|
$7.7445 / $10.5774 | Buy Now |
DISTI #
4220981
|
Farnell | RECT PWR CONN, R/A RECEPTACLE, 1POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 390 |
|
$6.9747 / $10.8901 | Buy Now |
Part Details for 171090-8401
171090-8401 CAD Models
171090-8401 Part Data Attributes:
|
171090-8401
Molex
Buy Now
|
Compare Parts:
171090-8401
Molex
|
Samacsys Manufacturer | Molex |