Part Details for 1712150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1712150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1712150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8612
|
Newark | Blc 5.08/7 Br Bk |Weidmuller 1712150000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.6700 | Buy Now |
DISTI #
1712150000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0040 | Buy Now |
DISTI #
1712150000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1712150000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.7426 / $0.8555 | Buy Now |
DISTI #
470-1712150000
|
Mouser Electronics | Pluggable Terminal Blocks BLC 5.08/06/180BR BK BX RoHS: Compliant | 16 |
|
$0.9550 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
590 In Stock 207 Factory Stock |
|
$0.7780 / $1.1700 | Buy Now |
DISTI #
51698193
|
Verical | Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1827 | Americas - 550 |
|
$1.0881 / $1.5210 | Buy Now |
DISTI #
1712150000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1712150000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
590 In Stock 207 Factory Stock |
|
$0.7780 / $1.1700 | Buy Now |