-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5499
|
Newark | Zsfp+ Stacked 2X2 W/Metal W/Outer Lp/Molex |Molex 171224-2013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $14.1600 | Buy Now |
DISTI #
538-171224-2013
|
Mouser Electronics | I/O Connectors zSFP+ Stacked, 2X2 W/Metal, w/outer LP RoHS: Compliant | 0 |
|
$30.7500 / $39.2200 | Order Now |
|
Onlinecomponents.com | zSFP+ Stacked Ganged Assembly With Metal Spring Fingers - 2-by-2 with Outer Down/Up Light Pipes - 80 Circuits - Black. RoHS: Compliant |
1299 Partner Stock |
|
$14.7600 / $22.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1688 |
|
RFQ | |
|
Master Electronics | zSFP+ Stacked Ganged Assembly With Metal Spring Fingers - 2-by-2 with Outer Down/Up Light Pipes - 80 Circuits - Black. RoHS: Compliant |
1299 Partner Stock |
|
$14.7600 / $22.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171224-2013
Molex
Buy Now
|
Compare Parts:
171224-2013
Molex
|
Samacsys Manufacturer | Molex |