-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
288 Partner Stock |
|
$70.7800 / $105.6800 | Buy Now |
DISTI #
1712242015-MOL
|
TME | 171224-2015 Min Qty: 1 | 288 |
|
$76.2194 / $99.7103 | Buy Now |
|
Master Electronics | RoHS: Compliant |
288 Partner Stock |
|
$70.7800 / $105.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171224-2015
Molex
Buy Now
|
Compare Parts:
171224-2015
Molex
|
Samacsys Manufacturer | Molex |