-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1804IS8#TRPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1804IDD#TRPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1804IDD#PBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1646
|
Newark | Impact Bp 4X8 Open Sn |Molex 171294-1804 RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 | Buy Now |
DISTI #
1712941804
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 1712941804) RoHS: Compliant Min Qty: 340 Package Multiple: 340 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $7.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171294-1804
Molex
Buy Now
Datasheet
|
Compare Parts:
171294-1804
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY |