17131271202
HARTING Technology Group
Description: Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,

Overview of 17131271202 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 17131271202 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 17131271202-ND
DigiKey CONN HEADER 127POS 2MM PRESS-FIT Min Qty: 13 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 13 $14.9915
$14.9915 Buy Now
DISTI # 617-17131271202
Mouser Electronics Hard Metric Connectors HAR-BUS HM MEL TYP AB19 AFS 1 TUBE RoHS: Compliant 0
  • 1 $15.5800
  • 10 $13.8100
  • 26 $13.2700
  • 104 $12.0300
  • 260 $10.9700
  • 507 $10.2600
$10.2600 / $15.5800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 8 Weeks 0
  • 13 $9.1100
$9.1100 Buy Now
DISTI # HRT17131271202
Heilind Electronics HAR-BUS HM MEL., TYP AB 19, AF Americas - 0 in Stock
Buy Now

CAD Models for 17131271202 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 17131271202 by HARTING Technology Group

17131271202
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
32 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
7
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
127
UL Flammability Code
94V-0
Want to compare parts?
  1. 17131271202
    HARTING Technology Group
    Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17131271202 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17131271202 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 17131271202 would you like to use for your alert(s)?
  • Please alert me when 17131271202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17131271202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17131271202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17131271202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17131271202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17131271202 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: