-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0304
|
Newark | Impel Bp 4Px16C Assy Ungd Open 4.90-0.36 |Molex 171315-1607 Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7800 | Buy Now |
DISTI #
1713151607
|
Avnet Americas | Conn Backplane HDR 128 POS 1.9mm Press Fit ST Thru-Hole Tray - Bulk (Alt: 1713151607) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3841 / $24.7155 | Buy Now |
DISTI #
538-171315-1607
|
Mouser Electronics | High Speed / Modular Connectors IMPEL 1.9MM 4X16 VRT BKPLN UNGUID OPEN RoHS: Compliant | 0 |
|
$19.9200 | Order Now |
DISTI #
MOL171315-1607
|
Heilind Electronics | IMPEL BP 4PX16C ASSY UNGD OPE 4.90-0.36 | Americas - 0 in Stock |
|
$19.9815 / $21.6993 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
184 Partner Stock |
|
$16.6200 / $20.5400 | Buy Now |
DISTI #
1713151607
|
Avnet Asia | Conn Backplane HDR 128 POS 1.9mm Press Fit ST Thru-Hole Tray (Alt: 1713151607) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks, 6 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
184 Partner Stock |
|
$16.6200 / $20.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171315-1607
Molex
Buy Now
|
Compare Parts:
171315-1607
Molex
|
Samacsys Manufacturer | Molex |