-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMPEL 4PX10C 1.9MM DC ASSY - UNG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1713201020-ND
|
DigiKey | CONN RCPT IMPEL 80POS PCB Min Qty: 117 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.4779 | Buy Now |
DISTI #
1713201020
|
Avnet Americas | Impel Daughtercard 92 Ohm 4 Pair Right-Angle 1.9mm Pitch 10 Columns 80 Circuits Through Hole - Bulk (Alt: 1713201020) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8661 / $23.9304 | Buy Now |
DISTI #
1713201020
|
Avnet Americas | Impel Daughtercard 92 Ohm 4 Pair Right-Angle 1.9mm Pitch 10 Columns 80 Circuits Through Hole - Bulk (Alt: 1713201020) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8661 / $23.9304 | Buy Now |
DISTI #
1713201020
|
Avnet Americas | Impel Daughtercard 92 Ohm 4 Pair Right-Angle 1.9mm Pitch 10 Columns 80 Circuits Through Hole - Bulk (Alt: 1713201020) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8661 / $23.9304 | Buy Now |
DISTI #
1713201020
|
Avnet Abacus | Impel Daughtercard 92 Ohm 4 Pair Right-Angle 1.9mm Pitch 10 Columns 80 Circuits Through Hole (Alt: 1713201020) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1713201020
Molex
Buy Now
Datasheet
|
Compare Parts:
1713201020
Molex
IMPEL 4PX10C 1.9MM DC ASSY - UNG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Bismuth (Sn/Bi) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1713201020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1713201020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
144413 | Board Connector, 120 Contact(s), 12 Row(s), Female, Right Angle, Press Fit Terminal | ERNI | 1713201020 vs 144413 |
171400-3020 | Board Connector, 120 Contact(s), 12 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 1713201020 vs 171400-3020 |