-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1713201022-ND
|
DigiKey | Impel 90 Ohm, 4 Pair Right-Angle Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
493 In Stock |
|
$23.8700 / $25.7700 | Buy Now |
DISTI #
1713201022-ND
|
DigiKey | CONN RCPT IMPEL 96POS PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.3734 / $31.5600 | Buy Now |
DISTI #
1713201022
|
Avnet Americas | Impel 4Px12C Unguided DC Assy - Bulk (Alt: 1713201022) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5601 / $28.3786 | Buy Now |
DISTI #
1713201022
|
Avnet Americas | Impel 4Px12C Unguided DC Assy - Bulk (Alt: 1713201022) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5601 / $28.3786 | Buy Now |
DISTI #
1713201022
|
Avnet Americas | Impel 4Px12C Unguided DC Assy - Bulk (Alt: 1713201022) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5601 / $28.3786 | Buy Now |
DISTI #
1713201022
|
Avnet Abacus | Impel 4Px12C Unguided DC Assy (Alt: 1713201022) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1713201022
|
Avnet Asia | Impel 4Px12C Unguided DC Assy (Alt: 1713201022) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 10 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1713201022
Molex
Buy Now
Datasheet
|
Compare Parts:
1713201022
Molex
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |