Part Details for 1713251605 by Molex
Overview of 1713251605 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1713251605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL171325-1605
|
Heilind Electronics | IMPEL 4PX6C BP ASSY - 3MM - 5. | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1713251605
1713251605 CAD Models
1713251605 Part Data Attributes
|
1713251605
Molex
Buy Now
Datasheet
|
Compare Parts:
1713251605
Molex
Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IMPEL, SHIELDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 171329-1036 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |
Alternate Parts for 1713251605
This table gives cross-reference parts and alternative options found for 1713251605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1713251605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98030-3012LF | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1713251605 vs 98030-3012LF |
98030-2012LF | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 1713251605 vs 98030-2012LF |
98030-9012LF | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1713251605 vs 98030-9012LF |
98030-A015LF | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1713251605 vs 98030-A015LF |
98030-A012 | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1713251605 vs 98030-A012 |
98030-9015LF | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1713251605 vs 98030-9015LF |
98030-5012 | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1713251605 vs 98030-5012 |
98030-5012 | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1713251605 vs 98030-5012 |
98030-2015LF | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 1713251605 vs 98030-2015LF |
98030-1012 | Board Connector, 48 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1713251605 vs 98030-1012 |