Part Details for 171333K630G-F by Cornell Dubilier Electronics Inc
Overview of 171333K630G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171333K630G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5187
|
Newark | Capacitor Polypropylene Pp Film 0.033Uf, 630V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033µf, Capacitance Tolerance:± 10%, Voltage(Ac):250V, Voltage(Dc):630V Rohs Compliant: Yes |Cornell Dubilier 171333K630G-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $0.9800 | Buy Now |
DISTI #
171333K630G-F-ND
|
DigiKey | CAP FILM 0.033UF 10% 630VDC RAD Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9074 | Buy Now |
DISTI #
539-171333K630G-F
|
Mouser Electronics | Film Capacitors 0.033uF 630V 10% RoHS: Compliant | 0 |
|
$0.8000 / $0.8720 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7940 / $1.6640 | Buy Now |
Part Details for 171333K630G-F
171333K630G-F CAD Models
171333K630G-F Part Data Attributes
|
171333K630G-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
171333K630G-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 171333K630G-F
This table gives cross-reference parts and alternative options found for 171333K630G-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171333K630G-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77LI2330AA00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 171333K630G-F vs 77LI2330AA00K |
77LI2330JB00K | Film Capacitor, | KEMET Corporation | 171333K630G-F vs 77LI2330JB00K |
R77LI23305000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 171333K630G-F vs R77LI23305000K |
R77LI2330JE00K | Film Capacitor, | KEMET Corporation | 171333K630G-F vs R77LI2330JE00K |
R77LI2330GY00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 171333K630G-F vs R77LI2330GY00K |
77LI2330DQ00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 171333K630G-F vs 77LI2330DQ00K |
R77LI23304000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 171333K630G-F vs R77LI23304000K |
R77LI2330JH00K | Film Capacitor, | KEMET Corporation | 171333K630G-F vs R77LI2330JH00K |
77LI23304000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 171333K630G-F vs 77LI23304000K |
77LI23305000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 171333K630G-F vs 77LI23305000K |