-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9857
|
Newark | Automotive Connectors 13P Mic Messerlei |Amp Te Connectivity 171362-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18910 |
|
$3.4800 / $4.4600 | Buy Now |
DISTI #
38AC2927
|
Newark | Conn, Header, 13Pos, 2Row, Pitch Spacing:-, No. Of Contacts:13Contacts, Gender:Header, Product Range:Mic Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Material:Brass, Rohs Compliant: Yes |Amp Te Connectivity 171362-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.3700 | Buy Now |
DISTI #
A123099-ND
|
DigiKey | CONN HEADER VERT 13POS Min Qty: 1 Lead time: 26 Weeks Container: Tray |
604 In Stock |
|
$2.2486 / $3.4600 | Buy Now |
DISTI #
171362-1
|
Avnet Americas | Conn Multiple Interlock Connector RCP 13 POS Solder ST Thru-Hole - Bulk (Alt: 171362-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$1.8371 / $2.2107 | Buy Now |
DISTI #
571-171362-1
|
Mouser Electronics | Headers & Wire Housings 13P MIC MESSERLEI RoHS: Compliant | 954 |
|
$2.1200 / $3.9200 | Buy Now |
DISTI #
70284045
|
RS | Multi-Interlock Series 13 Way 2 Row Straight PCB Wire to Board | TE Connectivity 171362-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $3.4300 | RFQ |
|
Future Electronics | 13P MIC MESSERLEI RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$1.8800 | Buy Now |
DISTI #
AMP171362-1
|
Heilind Electronics | 13P MIC MESSERLEI | Americas - 0 in Stock |
|
$2.2896 / $2.3238 | Buy Now |
|
Onlinecomponents.com | 13P MIC MESSERLEI RoHS: Compliant |
18910 Partner Stock |
|
$1.9800 / $3.1800 | Buy Now |
DISTI #
80319051
|
Verical | Conn Multiple Interlock Connector PL 13 POS Solder ST Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 18900 |
|
$2.4200 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171362-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171362-1
TE Connectivity
13 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.657 inch | |
Body Depth | 0.866 inch | |
Body Length | 1.717 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |