-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Guide Pin, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9599
|
Newark | Impel 6Px10C Bp Assy - 5.5 - 0.46 |Molex 171395-1105 Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $36.5100 | Buy Now |
DISTI #
1713951105
|
Avnet Americas | IMPEL 6PX10C BP ASSY - 5.5 - 0.46 (Alt: 1713951105) Min Qty: 156 Package Multiple: 156 | 0 |
|
RFQ | |
DISTI #
538-171395-1105
|
Mouser Electronics | High Speed / Modular Connectors Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Open Endwalls, 10 Columns, 120 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm | 0 |
|
$20.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1200 / $20.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171395-1105
Molex
Buy Now
Datasheet
|
Compare Parts:
171395-1105
Molex
Board Connector, 120 Contact(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Guide Pin, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 1.331 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.074 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.051 inch | |
Terminal Pitch | 1.8796 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 171395-1105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171395-1105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171395-1104 | Board Connector, 120 Contact(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-1105 vs 171395-1104 |