171395-1207
Molex
Description: Board Connector

Overview of 171395-1207 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG1207YRUZ Analog Devices Low Cap ±15V Dual 8:1 iCmos Mu
ADG1207YCPZ-REEL7 Analog Devices Low Cap ±15V Dual 8:1 iCmos Mu
EVAL-ADG1207LEBZ Analog Devices EVALUATION BOARD I.C.

Price & Stock for 171395-1207 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 1713951207
Avnet Americas Connector Hard Metric HDR 144 Position 1.9mm Press-Fit ST Through Hole Tray - Trays (Alt: 1713951207) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 12 Weeks, 0 Days Container: Tray 0
RFQ

CAD Models for 171395-1207 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 171395-1207 by Molex

171395-1207
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 171395-1207
    Molex
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 171395-1207 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 171395-1207 by Molex

Select Manufacturer
Which Manufacturer of 171395-1207 would you like to use for your alert(s)?
  • Please alert me when 171395-1207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 171395-1207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 171395-1207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 171395-1207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 171395-1207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 171395-1207 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: