-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-107L | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
10143535-107KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 7 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10118615-107025LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 7 Positions ,2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL171395-5107
|
Heilind Electronics | Impel 6x10 Rght Guide BP Assy 4.9 .36 | Americas - 81 in Stock |
|
$18.3433 / $18.9077 | Buy Now |
DISTI #
MOL171395-5107
|
Interstate Connecting Components | Impel 6x10 Rght Guide BP Assy 4.9 .36 | 27 |
|
$18.3433 / $18.9077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171395-5107
Molex
Buy Now
Datasheet
|
Compare Parts:
171395-5107
Molex
Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 1.331 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.023 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.051 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 171395-5107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171395-5107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171395-5148 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5107 vs 171395-5148 |
171395-5138 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5107 vs 171395-5138 |
171395-5117 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5107 vs 171395-5117 |
171395-5118 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5107 vs 171395-5118 |
171395-5128 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5107 vs 171395-5128 |
171395-5104 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5107 vs 171395-5104 |
171395-5125 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5107 vs 171395-5125 |
171395-5105 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5107 vs 171395-5105 |
171395-5135 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5107 vs 171395-5135 |
171395-5137 | Board Connector, 120 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 171395-5107 vs 171395-5137 |