-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1713955607
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Press Fit ST Through Hole Tray - Trays (Alt: 1713955607) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL171395-5607
|
Interstate Connecting Components | Impel 6x10 Right Guide BP ASSY 4.9MM | 42 |
|
$31.8706 / $40.2893 | Buy Now |
DISTI #
C1S549808278184
|
Chip1Stop | Connector Backplane RoHS: Compliant | 84 |
|
$69.6000 / $80.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1713955607
Molex
Buy Now
Datasheet
|
Compare Parts:
1713955607
Molex
Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 1.331 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.051 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 1713955607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1713955607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171395-5635 | Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 1713955607 vs 171395-5635 |
171395-5638 | Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 1713955607 vs 171395-5638 |
171395-5604 | Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 1713955607 vs 171395-5604 |
171395-5605 | Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 1713955607 vs 171395-5605 |
171395-5618 | Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 1713955607 vs 171395-5618 |
171395-5645 | Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 1713955607 vs 171395-5645 |
171395-5648 | Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 1713955607 vs 171395-5648 |
171395-5624 | Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 1713955607 vs 171395-5624 |
171395-5615 | Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 1713955607 vs 171395-5615 |
171395-5625 | Board Connector, 192 Contact(s), Male, Straight, 0.118 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Molex | 1713955607 vs 171395-5625 |