-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8178
|
Newark | Impel 6Px12 Dc Ungd Assy |Molex 171400-1022 RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6300 / $68.6000 | Buy Now |
DISTI #
1714001022
|
Avnet Americas | IMPEL 6PX12 DC UNGD ASSY - Trays (Alt: 1714001022) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$51.0136 / $74.4218 | Buy Now |
DISTI #
538-171400-1022
|
Mouser Electronics | High Speed / Modular Connectors IMPEL 1.9MM 6x12 DAUGHCRD UNGUID RoHS: Compliant | 0 |
|
$65.6500 | Order Now |
DISTI #
75127176
|
RS | Impel 6Px12 DC Ungd Assy | Molex Incorporated 171400-1022 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$68.9730 | RFQ |
DISTI #
MOL171400-1022
|
Heilind Electronics | IMPEL 6PX12 DC UNGD ASSY | Americas - 0 in Stock |
|
$65.9300 / $66.9141 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3200 / $60.4300 | Buy Now |
DISTI #
171400-1022
|
TTI | High Speed / Modular Connectors IMPEL 1.9MM 6x12 DAUGHCRD UNGUID RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 44 Container: Tray | Americas - 0 |
|
$60.2000 / $64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171400-1022
Molex
Buy Now
Datasheet
|
Compare Parts:
171400-1022
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.209 inch | |
Body Depth | 1.693 inch | |
Body Length | 0.927 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mating Information | 1713951207 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Terminal Length | 0.051 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |