-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 192 Contact(s), Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7251
|
Newark | High Speed/Modular Conn Impel 1.9Mm 6X16 Daughcrd |Molex 171400-1026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$84.4700 / $107.9800 | Buy Now |
DISTI #
33AC8179
|
Newark | Impel 6Px16C Dc Ungd Assy |Molex 171400-1026 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6400 / $88.6200 | Buy Now |
DISTI #
1714001026
|
Avnet Americas | Conn Daughter Card RCP 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 1714001026) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 9 Weeks, 0 Days Container: Tray | 25312 Factory Stock |
|
$62.2453 / $100.5937 | Buy Now |
DISTI #
538-171400-1026
|
Mouser Electronics | High Speed / Modular Connectors IMPEL 1.9MM 6x16 DAUGHCRD UNGUID RoHS: Compliant | 33 |
|
$80.4300 / $102.7300 | Buy Now |
DISTI #
71453679
|
RS | Impel 6Px16C DC Ungd Assy | Molex Incorporated 171400-1026 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.8300 | RFQ |
DISTI #
MOL171400-1026
|
Heilind Electronics | Impel 6Px16C DC Ungd Assy | Americas - 0 in Stock |
|
$88.0547 / $89.3690 | Buy Now |
|
Onlinecomponents.com | Impel 92 Ohm - 6 Pair Right-Angle Daughtercard - 1.90mm Pitch - Unguided - 16 Columns - 192 Circuits - Plated Through Hole Dimension 0.36mm - Black. RoHS: Compliant |
90 Partner Stock |
|
$83.9200 / $114.9200 | Buy Now |
DISTI #
1714001026
|
Avnet Americas | Conn Daughter Card RCP 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 1714001026) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 9 Weeks, 0 Days Container: Tray | 25312 Factory Stock |
|
$62.2453 / $100.5937 | Buy Now |
DISTI #
1714001026
|
Avnet Americas | Conn Daughter Card RCP 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 1714001026) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 9 Weeks, 0 Days Container: Tray | 25312 Factory Stock |
|
$62.2453 / $100.5937 | Buy Now |
DISTI #
Molex 171400-1026
|
PEI Genesis | Board Connector, Contact | 42 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171400-1026
Molex
Buy Now
Datasheet
|
Compare Parts:
171400-1026
Molex
Board Connector, 192 Contact(s), Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.209 inch | |
Body Length | 1.226 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.074 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.051 inch | |
Terminal Pitch | 1.8796 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
Withdrawl Force-Min | .14734 N |