-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC HSG 6P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4366
|
Newark | Terminal Housing, Receptacle, 6Pos Rohs Compliant: Yes |Amp Te Connectivity 171432-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1159 |
|
$0.7890 / $1.1300 | Buy Now |
DISTI #
A106884-ND
|
DigiKey | CONN RCPT HSG 0.25 6POS NATURAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
75 In Stock |
|
$0.5867 / $1.0900 | Buy Now |
DISTI #
171432-1
|
Avnet Americas | Conn Housing RCP 6 POS ST Loose Piece - Bulk (Alt: 171432-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.5820 / $0.6571 | Buy Now |
DISTI #
571-171432-1
|
Mouser Electronics | Terminals 6P F-F REC HSG RoHS: Compliant | 315 |
|
$0.5860 / $1.0900 | Buy Now |
DISTI #
70299185
|
RS | FASTIN-FASTON .250 Series, 6 Way Nylon Crimp Housing | TE Connectivity 171432-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.5530 | Buy Now |
DISTI #
AMP171432-1
|
Heilind Electronics | FF 250 REC HSG 6P NYLON NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 REC HSG 6P NYLON NAT RoHS: Compliant |
1500 In Stock |
|
$0.7540 / $0.9260 | Buy Now |
DISTI #
69133853
|
Verical | Conn Housing RCP 6 POS ST Panel Mount Natural Package RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2323 | Americas - 1500 |
|
$1.0348 / $1.2861 | Buy Now |
DISTI #
AMP171432-1
|
Interstate Connecting Components | FF 250 REC HSG 6P NYLON NAT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171432-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171432-1
TE Connectivity
FF 250 REC HSG 6P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 170092 | |
Body Length | 0.945 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 9.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |